20-position dual-row DIP socket with 1.78mm pitch and 15.24mm row spacing. Features gold-plated copper contacts for reliable mating and a 3A current rating. Through-hole mounting with straight orientation and solder termination. Constructed with Polychlorinated insulation, rated UL94 V-0 for flammability. Operates across a wide temperature range from -55°C to 125°C, with voltage ratings of 100V AC and 150V DC. RoHS compliant and lead-free.
Mill-Max 117-43-620-41-005000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.53mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 117 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 117-43-620-41-005000 to view detailed technical specifications.
No datasheet is available for this part.