64-position dual-row straight DIP socket with 1.78mm pitch and 15.24mm row spacing. Features beryllium copper alloy contacts with gold plating for reliable mating and a 3A current rating. Operates within a -55°C to 125°C temperature range, with a 100V AC and 150V DC voltage rating. Through-hole mounting with solder termination, constructed with UL94 V-0 rated polychlorinated insulation.
Mill-Max 117-43-664-41-005000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.53mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 117 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 117-43-664-41-005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.