
48-position dual-row DIP socket featuring straight, through-hole mounting with solder termination. Contacts are copper with gold plating for mating, rated for 3A current and 100V AC/150V DC. Operating temperature range spans -55°C to 125°C, with an insulation material of Polychlorinated and a UL94 V-0 flammability rating. This component is supplied in a tube packaging.
Mill-Max 117-93-448-41-005000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.45mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 42.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.18mm |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| Series | 117 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 117-93-448-41-005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.