
This 18-contact, 2-row through-hole socket features a gold-plated copper contact material and a polychlorinated insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is rated for 150V and 3A and is available in a package quantity of 22. It is packaged in a rail/tube format and has a pitch of 2.54mm and a row spacing of 7.62mm.
Mill-Max 121-13-318-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 22.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 121 |
| Termination | Wire Wrap |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 121-13-318-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.