
This 32-contact 2-row through-hole socket is designed for use with ICs and components. It features a gold-plated contact finish and a copper contact material. The socket has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 3A and 150V DC. The socket is packaged in a rail/ tube configuration with 12 pieces per package.
Mill-Max 121-13-632-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 121 |
| Termination | Wire Wrap |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 121-13-632-41-001000 to view detailed technical specifications.
No datasheet is available for this part.
