14-contact, DIP package IC socket with straight, through-hole mounting. Features Type D copper contacts with gold plating for superior mating performance. Rated for 3A current and 1kV voltage, with a DC rating of 150V. Operates across a wide temperature range of -55°C to 125°C. Constructed with Polychlorinated insulation and a UL94 V-0 flammability rating, this RoHS compliant component ensures reliable integration.
Mill-Max 123-43-314-41-001000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 123 |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 123-43-314-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.