14-position, 2-row straight DIP socket with 2.54mm pitch and 7.62mm row spacing. Features beryllium copper alloy contacts with gold plating for superior conductivity and durability. Rated for 3A current, 100V AC, and 150V DC, operating across a -55°C to 125°C temperature range. Through-hole mounting with wire wrap termination. RoHS compliant and lead-free.
Mill-Max 123-43-314-41-801000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 123 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 123-43-314-41-801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.