
This 2-row through hole socket features a 2.54mm pitch and is rated for 150V DC and 100V AC. It has a current rating of 3A and is plated with gold. The socket is made of copper with a polychlorinated insulation material and is available in a packaging of 18 units per rail or tube. It is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Mill-Max 123-43-322-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 123-43-322-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
