
24-position dual-row DIP socket with 2.54mm pitch and straight, through-hole mounting. Features gold-plated copper contacts for reliable mating and a current rating of 3A. Constructed with polychlorinated insulation and designed for wire wrap termination. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied in a tube.
Mill-Max 123-43-624-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 123 |
| Termination | Wire Wrap |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 123-43-624-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
