
40-position, 2-row DIP socket with Type D contacts, featuring gold-plated copper contacts for superior mating performance. This through-hole mount component offers a 2.54mm pitch and 15.24mm row spacing, with a 3A current rating and 1kV voltage rating (150V DC rated). Constructed with UL94 V-0 rated polychlorinated insulation, it operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free, this socket is designed for reliable electronic interconnects.
Mill-Max 123-43-640-41-001000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 123 |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| DC Rated Voltage | 150V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 123-43-640-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.