
This 2-row through hole socket features a 2.54mm pitch and is rated for 150V DC and 3A current. It has a gold plated contact material and is made from polychlorinated insulation. The socket is available in a packaging of 7 units and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Mill-Max 123-43-952-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 25.4mm |
| Insulation Material | Polychlorinated |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 123-43-952-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.