Mill-Max 123-91-636-41-001000 technical specifications.
| Manufacturer Series | 123 |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mill-Max 123-91-636-41-001000 to view detailed technical specifications.
No datasheet is available for this part.