
DIP socket featuring 14 contacts and 14 positions, arranged in 2 rows with a 2.54mm pitch and 7.62mm row spacing. Constructed with a PBT body and copper contacts plated with gold for mating. Offers a current rating of 3A and a voltage rating of 1kV, with a DC rated voltage of 150V. Designed for through-hole and surface mount applications with a straight orientation. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Mill-Max 123-93-314-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 123 |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 667mV |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 123-93-314-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.