
24-position, 2-row straight DIP capacitor socket with 2.54mm pitch and 7.62mm row spacing. Features beryllium copper alloy contacts with gold plating for superior conductivity, rated for 3A current and up to 150V DC. Designed for through-hole mounting with wire wrap termination, operating across a temperature range of -55°C to 125°C. Dimensions include a 30.4mm length, 10.2mm width, and 10.1mm depth.
Mill-Max 123-93-324-41-801000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 123 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 123-93-324-41-801000 to view detailed technical specifications.
No datasheet is available for this part.