22-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and 10.16mm row spacing. Features copper contacts with gold plating and a straight, through-hole termination for wire wrap mounting. Rated for 3A current, 100V AC, and 150V DC, with an operating temperature range of -55°C to 125°C. Dimensions include 27.94mm length, 12.7mm width, and 12.7mm depth. Packaged in a tube.
Mill-Max 123-93-422-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| Series | 123 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 123-93-422-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.