24-position, 2-row DIP socket with 2.54mm pitch and straight, through-hole mounting. Features copper contacts with gold plating, PBT/Polyester/Polybutylene body material, and a 3A current rating. Operates within a -55°C to 125°C temperature range, offering 100V AC and 150V DC voltage ratings. UL94 V-0 flammability rating.
Mill-Max 123-93-424-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| Series | 123 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 123-93-424-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.