
40-position, 2-row DIP socket with straight orientation and 2.54mm pitch. Features gold-plated copper Type D contacts for mating, a 3A current rating, and a 1kV voltage rating. Constructed with PBT, Polyester, and Polybutylene body material, it offers a wide operating temperature range of -55°C to 125°C and UL94 V-0 flammability. Available for through-hole and surface mount applications, with wire wrap termination.
Mill-Max 123-93-640-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 123 |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 667mV |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 123-93-640-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.