Mill-Max 126-93-306-41-002000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Height | 4.9mm |
| Length | 7.62mm |
| Mount | Wire |
| Number of Contacts | 6 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 126 |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 126-93-306-41-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.