Mill-Max 126-93-308-41-002000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Wire |
| Number of Contacts | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 126 |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 126-93-308-41-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.