
This 2-row through hole socket has a contact material of copper and a contact plating of gold. It has a current rating of 3A and a maximum operating temperature of 125°C. The socket is designed for use with components that have a voltage rating of up to 150V. It is available in a packaging of 20 pieces per rail or tube. The socket is RoHS compliant and has a pitch of 1.78mm.
Mill-Max 127-43-428-41-003000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.45mm |
| Insulation Material | Polychlorinated |
| Length | 25.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 127-43-428-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.