
This 2-row through hole socket features a contact material of copper and gold plating. It has a current rating of 3A and is rated for a DC voltage of 150V with an AC voltage rating of 100V. The socket is available in a packaging quantity of 14 and is packaged in a rail/tube format. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Mill-Max 127-43-640-41-003000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.53mm |
| Insulation Material | Polychlorinated |
| Length | 35.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 127-43-640-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
