
16-position dual-row DIP socket with 1.78mm pitch and 7.62mm row spacing. Features gold-plated copper contacts for reliable mating and a 3A current rating. Constructed with Polychlorinated insulation material and rated UL94 V-0 for flammability. Designed for through-hole mounting with straight orientation and wire wrap termination. Operates across a wide temperature range from -55°C to 125°C, with voltage ratings of 100V AC and 150V DC.
Mill-Max 127-93-316-41-003000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 14.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 127 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 9.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 127-93-316-41-003000 to view detailed technical specifications.
No datasheet is available for this part.
