
30-position, 2-row dual in-line package (DIP) socket with a 1.78mm pitch and 10.16mm row spacing. Features gold-plated copper contacts for reliable mating and a maximum operating temperature of 125°C. This through-hole mounted component offers a 3A current rating and 100V AC / 150V DC voltage rating. Termination is wire wrap, and the insulation material is Polychlorinated, with a UL94 V-0 flammability rating.
Mill-Max 127-93-430-41-003000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.45mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| Series | 127 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 127-93-430-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
