
48-position, 2-row dual in-line package (DIP) socket with a 1.78mm pitch and 10.16mm row spacing. Features gold-plated copper contacts for reliable mating and a current rating of 3A. Designed for through-hole mounting with a straight orientation and wire wrap termination. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 100V AC and 150V DC. Insulation material is Polychlorinated, with a UL94 V-0 flammability rating.
Mill-Max 127-93-448-41-002000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.45mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 42.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| Series | 127 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 127-93-448-41-002000 to view detailed technical specifications.
No datasheet is available for this part.
