
28-position, 2-row DIP socket with 1.78mm pitch and straight, through-hole mounting. Features gold-plated copper contacts for reliable mating and a 3A current rating. Operates across a wide temperature range of -55°C to 125°C, with a voltage rating of 100V AC and 150V DC. Insulation material is Polychlorinated with a UL94 V-0 flammability rating. Termination is wire wrap.
Mill-Max 127-93-628-41-002000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.53mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 25.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 127 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 127-93-628-41-002000 to view detailed technical specifications.
No datasheet is available for this part.