Mill-Max 127-93-764-41-003000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 21.34mm |
| Insulation Material | Polychlorinated |
| Length | 57.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.07inch |
| RoHS Compliant | No |
| Row Spacing | 19.05mm |
| Series | 127 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 21.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 127-93-764-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.