Mill-Max 1303-0-15-80-47-80-04-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | 1303 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1303-0-15-80-47-80-04-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.