
10-position dual-row straight DIP adapter socket featuring 2.54mm pitch and 5.08mm row spacing. Constructed with brass contacts plated in gold, it utilizes extended post contact type for reliable solder termination. The black polychlorinated insulation material housing offers a UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, this through-hole mount component is RoHS compliant.
Mill-Max 134-10-210-00-050000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-210-00-050000 to view detailed technical specifications.
No datasheet is available for this part.