DIP adapter with 10 positions and 2 rows, featuring a 2.54mm pitch and straight, through-hole mounting. This component utilizes brass contacts with gold plating and extended post termination for solder connection. The black polychlorinated insulation material ensures a UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, it is supplied in a tube of 40 units.
Mill-Max 134-10-310-00-020000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-310-00-020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.