20-position DIP adapter socket with 2.54mm pitch and straight, through-hole mounting. Features brass contacts with gold plating, extended post contact type, and a black polychlorinated insulation material. Rated for 100V AC and 150V DC, with a flammability rating of UL94 V-0. Supplied in a tube for convenient handling.
Mill-Max 134-10-320-00-020000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 25.3mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-320-00-020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.