
22-position, 2-row DIP adapter with straight, through-hole mounting and solder termination. Features brass contacts with gold plating and extended post contact type. Housing is black, made of polychlorinated insulation, with a UL94 V-0 flammability rating. Dimensions include 27.8mm length, 10.2mm width, and 10.1mm depth, with 2.54mm (0.1 inch) pitch and 7.62mm (0.3 inch) row spacing. Rated for 100V AC and 150V DC, this RoHS compliant component is supplied in tubes.
Mill-Max 134-10-322-00-020000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-322-00-020000 to view detailed technical specifications.
No datasheet is available for this part.