
22-position, 2-row straight DIP adapter with 2.54mm pitch. Features brass contacts with gold plating and extended post contact type. Insulation material is Polychlorinated, housing color is black, and flammability rating is UL94 V-0. Rated for 100V AC and 150V DC, this through-hole component utilizes solder termination.
Mill-Max 134-10-322-00-100000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-322-00-100000 to view detailed technical specifications.
No datasheet is available for this part.
