24-position, 2-row straight DIP adapter socket with 2.54mm pitch. Features gold-plated brass post, extended contact type, and a black polychlorinated insulation material. Rated for 100V AC and 150V DC, with a flammability rating of UL94 V-0. Through-hole mounting with solder termination. Dimensions: 30.4mm length, 10.2mm width, 10.1mm depth. RoHS compliant.
Mill-Max 134-10-324-00-050000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-324-00-050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.