
28-position, 2-row straight DIP adapter socket with 2.54mm pitch and 0.3-inch row spacing. Features brass contacts with gold plating and extended post termination for solder mounting. Housed in black, UL94 V-0 rated polychlorinated insulation, this component offers a 100V AC and 150V DC voltage rating. Dimensions are 35.5mm length, 10.2mm width, and 10.1mm depth. RoHS compliant and supplied in a tube.
Mill-Max 134-10-328-00-020000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-328-00-020000 to view detailed technical specifications.
No datasheet is available for this part.