
22-position, 2-row straight DIP adapter socket with 2.54mm pitch and 0.4-inch row spacing. Features gold-plated brass post, extended contact type, and a black polychlorinated insulation housing. Rated for 100V AC and 150V DC, with solder termination and through-hole mounting. UL94 V-0 flammability rating and RoHS compliant.
Mill-Max 134-10-422-00-050000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.4inch |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-422-00-050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.