28-position, 2-row DIP adapter with 2.54mm pitch and 10.16mm row spacing. Features brass contacts with gold plating and extended post contact type for solder termination. Housed in black, UL94 V-0 rated polychlorinated insulation, this through-hole mount component offers 100V AC and 150V DC voltage ratings. Dimensions include 35.5mm length, 12.7mm width, and 12.7mm depth.
Mill-Max 134-10-428-00-050000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-428-00-050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.