24-position, 2-row DIP adapter socket with a 2.54mm pitch and 0.6-inch row spacing. Features gold-plated brass post contacts for reliable connections and a black, UL94 V-0 rated polychlorinated insulation material. Designed for through-hole mounting with straight orientation and solder termination. Rated for 100V AC and 150V DC.
Mill-Max 134-10-624-00-010000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.6inch |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-624-00-010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.