48-position DIP adapter socket with 2.54mm pitch, featuring straight, through-hole mounting and solder termination. Constructed with a black polychlorinated insulation material and brass contacts plated with gold for enhanced conductivity. This component offers a 100V AC and 150V DC voltage rating, with a flammability rating of UL94 V-0. Dimensions include a 60.9mm length, 17.8mm width, and 17.7mm depth, with a 15.24mm row spacing.
Mill-Max 134-10-648-00-000000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 60.9mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-648-00-000000 to view detailed technical specifications.
No datasheet is available for this part.