DIP adapter socket featuring 52 positions and 2 rows with a 0.1-inch pitch. This straight, through-hole mount component utilizes brass contacts with gold plating and an extended post contact type. The black, UL94 V-0 rated polychlorinated insulation housing ensures reliable performance up to 150V DC. Designed for solder termination, this RoHS compliant component is supplied in a rail/tube package.
Mill-Max 134-10-652-00-020000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.6inch |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-652-00-020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.