Mill-Max 134-90-642-00-050000 technical specifications.
| Type | DIP Adapter |
| Gender | PL |
| Number of Contacts | 42 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 134-90-642-00-050000 to view detailed technical specifications.
No datasheet is available for this part.