24-position, 2-row straight DIP adapter socket with 2.54mm pitch. Features brass contacts with gold plating and extended post termination for solder mounting. Housed in black, UL94 V-0 rated polychlorinated insulation, this component offers a 100V AC and 150V DC voltage rating. Dimensions are 30.4mm length, 17.8mm width, and 17.7mm depth, with 0.6inch row spacing. Packaged in tubes, this RoHS compliant connector is designed for through-hole applications.
Mill-Max 142-10-624-00-591000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.6inch |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 142-10-624-00-591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.