
This socket features a 6-position, 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is constructed with brass contacts plated with tin. The socket has a black color and is made from polychlorinated insulation material. It is RoHS compliant and available in packaging quantities of 67. The socket has a depth of 10.1mm and a length of 7.6mm, with a row spacing of 7.62mm.
Mill-Max 142-40-306-00-594000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 142-40-306-00-594000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.