This 24-position 2-row through hole socket features a 2.54mm pitch and is rated for 150V DC and 100V AC. It is made from brass with a tin plating and has a polychlorinated insulation material. The socket is available in a packaging of 16 pieces per rail/ tube and is RoHS compliant. It has a depth of 10.1mm and a length of 30.4mm, with a row spacing of 7.62mm.
Mill-Max 142-40-324-00-591000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 142-40-324-00-591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.