
This 40-position 2-row IC socket features a 2.54mm pitch and is rated for 150V DC. It is constructed with brass contacts plated with tin and has a polychlorinated insulation material. The socket is available in a packaging quantity of 10 and is compliant with RoHS regulations. It has a depth of 17.7mm and a length of 50.8mm, with a row spacing of 15.24mm.
Mill-Max 142-40-640-00-594000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Post, Extended |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 50.8mm |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 142-40-640-00-594000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.