Mill-Max 142-90-316-00-592000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post, Extended |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 142 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 142-90-316-00-592000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.