18-position, 2-row male header for through-hole mounting with a 2.54mm pitch. Features brass contacts with tin/lead plating and extended posts for soldering. The black polychlorinated insulation material has a UL94 V-0 flammability rating. This straight orientation connector offers a 100V AC and 150V DC voltage rating.
Mill-Max 142-90-318-00-592000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 22.8mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 142-90-318-00-592000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.