20-position, 2-row straight male header for through-hole mounting, featuring a 2.54mm (0.1 inch) pitch and 7.62mm (0.3 inch) row spacing. Constructed with brass contacts plated in tin/lead, offering extended post termination for solder connection. The black polychlorinated insulation material boasts a UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, this component measures 25.3mm in length, 10.2mm in width, and 10.1mm in depth.
Mill-Max 142-90-320-00-593000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 25.3mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 142-90-320-00-593000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.