22-position, 2-row male header for DIP adapter applications. Features a 2.54mm pitch and 10.16mm row spacing with straight, solder termination and extended post contact type. Constructed with brass contacts plated in tin/lead, housed in black polychlorinated insulation with a UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, this through-hole mount component measures 27.8mm in length, 12.7mm in width, and 12.7mm in depth.
Mill-Max 142-90-422-00-592000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post, Extended |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 142-90-422-00-592000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.