22-position, 2-row straight male header for IC and component sockets. Features brass contacts with tin/lead plating and extended posts for soldering. Housed in black, UL94 V-0 rated polychlorinated insulation, this through-hole mount adapter offers a 0.1-inch pitch and 0.4-inch row spacing. Rated for 100V AC and 150V DC, with a depth of 12.7mm, length of 27.8mm, and width of 12.7mm.
Mill-Max 142-90-422-00-593000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post, Extended |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.4inch |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 142-90-422-00-593000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.