28-position, 2-row male header for DIP component adaptation. Features 2.54mm pitch and 15.24mm row spacing with straight, through-hole solder termination. Brass contacts with tin/lead plating and extended post contact type. Housed in black, UL94 V-0 rated polychlorinated insulation. Rated for 100V AC and 150V DC.
Mill-Max 142-90-628-00-591000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post, Extended |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 142-90-628-00-591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.